Bivar PLP1-125GY technical specifications.
| Body Length | 0.125inch |
| Package/Case | 125 |
| Color | Grey, Green |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP1 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PLP1-125GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.