
Bivar PLP1-175 technical specifications.
| Body Length | 0.175inch |
| Color | Clear |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-175 to view detailed technical specifications.
No datasheet is available for this part.