
Clear, round, flat optical pipe with a 3mm lens diameter. Features a 0.75-inch body length and 19mm overall length. Constructed from durable polycarbonate material. Designed for straight orientation and panel, press-fit mounting. Lead-free and RoHS compliant.
Bivar PLP1-750-F technical specifications.
| Body Length | 0.75inch |
| Color | Clear |
| Diameter | 3mm |
| Height | 3.6mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-750-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
