
Clear, round, domed optical pipe with a 3.1mm lens size. Features a 1.2-inch body length and is constructed from durable polycarbonate. Designed for straight, press-fit panel mounting from the front. This lead-free, RoHS compliant component is supplied in bulk packaging.
Bivar PLP2-1200 technical specifications.
| Body Length | 1.2inch |
| Package/Case | 200 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP2 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP2-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.