Bivar PLP2-250GY technical specifications.
| Body Length | 0.25inch |
| Color | Grey, Green, Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PLP2-250GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.