
Clear, round, domed 5mm lens optical pipe for panel mounting. Features a 0.75-inch (19mm) body length and straight orientation. Constructed from durable polycarbonate material. This lead-free component is RoHS compliant and supplied in bulk packaging.
Bivar PLP5-2-750 technical specifications.
| Body Length | 0.75inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-2-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
