Bivar PLP5-350BE technical specifications.
| Body Length | 0.35inch |
| Color | Blue |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP5 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PLP5-350BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.