Bivar PM3-A1522-10.00 technical specifications.
| Body Length | 15.1mm |
| Package/Case | Metal |
| Color | Black, Clear |
| Inside Diameter | 5.1mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Outside Diameter | 9mm |
| Package Quantity | 100 |
| Series | PM3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-A1522-10.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
