Bivar PM3-K1522-10.00 technical specifications.
| Body Length | 10inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 254mm |
| Lens Color | White |
| Lens Style | Round |
| Material | Polycarbonate |
| Outside Diameter | 8.4mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-K1522-10.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.