Bivar PM3-KADW12.0 technical specifications.
| Package/Case | 120 |
| Color | Orange |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-KADW12.0 to view detailed technical specifications.
No datasheet is available for this part.