The PM3-KHDW12.0 is a red LED from Bivar with a forward current of 20mA and an operating supply voltage of 2V. It features a round, diffused lens and is mounted on a panel. The LED is lead free and has a luminous intensity of 30mcd. It is available in a package quantity of 100 and has a viewing angle of 120°.
Bivar PM3-KHDW12.0 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Panel |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-KHDW12.0 to view detailed technical specifications.
No datasheet is available for this part.