The PM3-KPGDW12.0 is a green LED from Bivar with a luminous intensity of 20mcd and a viewing angle of 120°. It operates at a voltage of 2.2V and has a forward current of 20mA. The LED is packaged in a 120 package quantity and is mounted on a panel. It is lead-free and has a round, flat, diffused lens style.
Bivar PM3-KPGDW12.0 technical specifications.
| Package/Case | 120 |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2.2V |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-KPGDW12.0 to view detailed technical specifications.
No datasheet is available for this part.