Bivar PM3-PHD technical specifications.
| Package/Case | 120 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White, Diffused |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 120° |
| Voltage | 48V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-PHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
