This red LED has a forward current rating of 20mA and an operating supply voltage of 48V. It has a luminous intensity of 30mcd and a viewing angle of 120°. The LED is rated for IP67 and is lead free. It is available in a package quantity of 100.
Bivar PM3-PHDW12.0 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 48V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-PHDW12.0 to view detailed technical specifications.
No datasheet is available for this part.