
The PM3-PRDW12.0 is a 48V red LED from Bivar with a luminous intensity of 40mcd and a viewing angle of 120°. It has a forward current rating of 20mA and is lead free. The LED is packaged in a 120 case with wire leads and is available in quantities of 100. It meets IP67 ratings and is suitable for use in harsh environments.
Bivar PM3-PRDW12.0 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-PRDW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.