Bivar PM3AD technical specifications.
| Color | Orange |
| Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Orange, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 40° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
