Bivar PM3ADW12.0 technical specifications.
| Color | Orange |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2V |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3ADW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.