Bivar PM3BC-Y/GW6.0 technical specifications.
| Current | 20mA |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM3BC-Y/GW6.0 to view detailed technical specifications.
No datasheet is available for this part.