Bivar PM3BCW18 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3BCW18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.