Bivar PM3BWD technical specifications.
| Color | Blue |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue, Diffused |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Operating Supply Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 4V |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3BWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.