Bivar PM3BWDW10.0 technical specifications.
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3BWDW10.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.