Bivar PM3BWDW12.0 technical specifications.
| Color | Blue |
| Current | 25mA |
| Forward Current | 25mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 4V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3BWDW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.