Bivar PM3GD12VW6-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GD12VW6-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.