Bivar PM3GD12VW6.0 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 35° |
| Voltage | 12V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GD12VW6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.