Bivar PM3GDW12.0 technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green, Diffused |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.