Bivar PM3GDW3.5 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM3GDW3.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.