Bivar PM3GDW8.0 technical specifications.
| Color | Green |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW8.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.