Bivar PM3HD5VW6 technical specifications.
| Current | 20mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3HD5VW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.