Bivar PM3HDLW19.0-NS technical specifications.
| Current | 5mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3HDLW19.0-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.