Bivar PM3HDLW2.5CBK2 technical specifications.
| Illumination Color | Red |
| Lens Color | Red |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3HDLW2.5CBK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.