Bivar PM3PGTW12.0 technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Round, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 2.2V |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3PGTW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.