Bivar PM3RD technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red, Diffused |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.