Bivar PM3RTW12.0 technical specifications.
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Package Quantity | 100 |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM3RTW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.