Bivar PM3SGDW10.0 technical specifications.
| Current | 30mA |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3SGDW10.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.