Bivar PM3SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Shape | Round |
| Viewing Angle | 40° |
| Voltage | 1.7V |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
