Bivar PM3YC technical specifications.
| Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.