Bivar PM3YDL technical specifications.
| Color | Yellow |
| Current | 7mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Color | Yellow, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 40° |
| Voltage | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3YDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
