Bivar PM3YDLW6 technical specifications.
| Current | 5mA |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Wire |
| Package Quantity | 100 |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3YDLW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.