Bivar PM5-A17W28V technical specifications.
| Package/Case | Aluminum |
| Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Transparency | Fresnel |
| Luminous Intensity | 1200mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A17W28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.