Bivar PM5-A20B110V technical specifications.
| Package/Case | Aluminum |
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 160° |
| Voltage | 110V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A20B110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.