The PM5-A677B12V is a 12V blue LED with a luminous intensity of 400mcd and a viewing angle of 120°. It features a metal package and is rated for IP67. The LED is RoHS compliant and has a current rating of 20mA. It is available in a package quantity of 10 and has a quick connect termination.
Bivar PM5-A677B12V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Fresnel |
| Luminous Intensity | 400mcd |
| Package Quantity | 10 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A677B12V to view detailed technical specifications.
No datasheet is available for this part.