The PM5-A690R48V is a red LED from Bivar with a luminous intensity of 600mcd and a viewing angle of 120°. It operates at a voltage of 48V and a current of 20mA. The LED is packaged in metal and features a quick connect termination. It is rated to IP67 and compliant with RoHS regulations.
Bivar PM5-A690R48V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Fresnel |
| Luminous Intensity | 600mcd |
| Package Quantity | 10 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A690R48V to view detailed technical specifications.
No datasheet is available for this part.