Bivar PM5-A7G28V technical specifications.
| Package/Case | Metal |
| Color | Green |
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Fresnel |
| Luminous Intensity | 800mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 28V |
| Wavelength | 515nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A7G28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
