
Bivar PM5-C2031-10.00 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 254mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Flat, Dome |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-C2031-10.00 to view detailed technical specifications.
No datasheet is available for this part.