Bivar PM5-M124-BLU technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Transparency | Fresnel |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5-M124 |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-M124-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.