
The PM5-M124-GRN is a 24V green LED with a luminous intensity of 20mcd and a viewing angle of 100°. It is rated for a forward current of 20mA and is suitable for panel mount applications. The LED is lead free and RoHS compliant, with a packaging style of cut tape. It is also rated for an operating supply voltage of 24V and has an IP67 rating for environmental protection.
Bivar PM5-M124-GRN technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Transparency | Fresnel |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5-M124 |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-M124-GRN to view detailed technical specifications.
No datasheet is available for this part.