The PM5-S17B28V is a blue LED with a luminous intensity of 400mcd and a viewing angle of 120°. It operates at a voltage of 28V and a current of 20mA. The LED is packaged in a bulk quantity of 10 and features a quick connect termination. It is rated for IP67 and compliant with RoHS regulations.
Bivar PM5-S17B28V technical specifications.
| Color | Blue |
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue, Diffused |
| Lens Transparency | Fresnel |
| Luminous Intensity | 400mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 28V |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-S17B28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
