Quick Jump:
Technical Specifications
Bivar PM53-BCW2.0 technical specifications.
General
Color
Green, Red
Illumination Color
Green, Red
Lens Color
White, Diffused
Package Quantity
100
Packaging
Bulk
Series
PM53
Termination
Wire
Compliance
RoHS
Not Compliant
Datasheet
Bivar PM53-BCW2.0 Datasheet
Download the complete datasheet for Bivar PM53-BCW2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.