Bivar PM53-RYW1.5 technical specifications.
| Color | Red, Yellow |
| Illumination Color | Red, Yellow |
| Lens Color | White, Diffused |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM53 |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM53-RYW1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.