Bivar PM53-RYW9.5CC technical specifications.
| Color | Red, Yellow |
| Illumination Color | Red, Yellow |
| Lens Color | White, Diffused |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM53 |
| Termination | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM53-RYW9.5CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.